
APTGT300A170D3G | |
|---|---|
DigiKey Part Number | APTGT300A170D3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT300A170D3G |
Description | IGBT MODULE 1700V 530A 1470W D3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 530 A 1470 W Chassis Mount D3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 8 mA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 26 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case D-3 Module |
Current - Collector (Ic) (Max) 530 A | Supplier Device Package D3 |
Power - Max 1470 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 300A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 315,38000 € | 946,14 € |
| Unit Price without VAT: | 315,38000 € |
|---|---|
| Unit Price with VAT: | 375,30220 € |

