
APTGT300A120D3G | |
|---|---|
DigiKey Part Number | APTGT300A120D3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT300A120D3G |
Description | IGBT MODULE 1200V 440A 1250W D3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 440 A 1250 W Chassis Mount D3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 440 A | |
Power - Max | 1250 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 8 mA | |
Input Capacitance (Cies) @ Vce | 20 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | D-3 Module | |
Supplier Device Package | D3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 192,43000 € | 769,72 € |
| Unit Price without VAT: | 192,43000 € |
|---|---|
| Unit Price with VAT: | 228,99170 € |

