Image for APTGT25X120T3G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGT25X120T3G

DigiKey Part Number
APTGT25X120T3G-ND
Manufacturer
Manufacturer Product Number
APTGT25X120T3G
Description
IGBT MODULE 1200V 40A 156W SP3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 40 A 156 W Chassis Mount SP3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
250 µA
Manufacturer
Microchip Technology
Input Capacitance (Cies) @ Vce
1.8 nF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
SP3
Current - Collector (Ic) (Max)
40 A
Supplier Device Package
SP3
Power - Max
156 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1278,59583 €943,15 €
Unit Price without VAT:78,59583 €
Unit Price with VAT:93,52904 €