
APTGT225SK170G | |
|---|---|
DigiKey Part Number | APTGT225SK170G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT225SK170G |
Description | IGBT MODULE 1700V 340A 1250W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 340 A 1250 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT225SK170G Models |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 20 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 340 A | Supplier Device Package SP6 |
Power - Max 1250 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 225A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 180,59500 € | 1.083,57 € |
| Unit Price without VAT: | 180,59500 € |
|---|---|
| Unit Price with VAT: | 214,90805 € |

