
APTGT225A170G | |
|---|---|
DigiKey Part Number | APTGT225A170G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT225A170G |
Description | IGBT MODULE 1700V 340A 1250W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 340 A 1250 W Chassis Mount SP6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 340 A | |
Power - Max | 1250 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 225A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 20 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 221,14250 € | 884,57 € |
| Unit Price without VAT: | 221,14250 € |
|---|---|
| Unit Price with VAT: | 263,15958 € |

