Image for APTGT20TL601G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGT20TL601G

DigiKey Part Number
APTGT20TL601G-ND
Manufacturer
Manufacturer Product Number
APTGT20TL601G
Description
IGBT MODULE 600V 32A 62W SP1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Level Inverter 600 V 32 A 62 W Chassis Mount SP1
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
250 µA
Manufacturer
Microchip Technology
Input Capacitance (Cies) @ Vce
1.1 pF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Active
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
Three Level Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
600 V
Package / Case
SP1
Current - Collector (Ic) (Max)
32 A
Supplier Device Package
SP1
Power - Max
62 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1948,91158 €929,32 €
Unit Price without VAT:48,91158 €
Unit Price with VAT:58,20478 €