
APTGT20DSK60T3G | |
|---|---|
DigiKey Part Number | 150-APTGT20DSK60T3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT20DSK60T3G |
Description | IGBT MODULE 600V 32A 62W SP3 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Dual Buck Chopper 600 V 32 A 62 W Chassis Mount SP3 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 20A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 1.1 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Dual Buck Chopper | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 32 A | Package / Case SP3 |
Power - Max 62 W | Supplier Device Package SP3 |

