IGBT Module Trench Field Stop Three Level Inverter 600 V 300 A 652 W Chassis Mount SP6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGT200TL60G

DigiKey Part Number
APTGT200TL60G-ND
Manufacturer
Manufacturer Product Number
APTGT200TL60G
Description
IGBT MODULE 600V 300A 652W SP6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Level Inverter 600 V 300 A 652 W Chassis Mount SP6
Datasheet
 Datasheet
EDA/CAD Models
APTGT200TL60G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Level Inverter
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
300 A
Power - Max
652 W
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 200A
Current - Collector Cutoff (Max)
350 µA
Input Capacitance (Cies) @ Vce
12.2 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP6
Supplier Device Package
SP6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5159,81400 €799,07 €
Unit Price without VAT:159,81400 €
Unit Price with VAT:190,17866 €