Parametric Equivalent

APTGT200SK120G | |
|---|---|
DigiKey Part Number | APTGT200SK120G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT200SK120G |
Description | IGBT MODULE 1200V 280A 890W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 280 A 890 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT200SK120G Models |
Category | Current - Collector Cutoff (Max) 350 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 14 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 280 A | Supplier Device Package SP6 |
Power - Max 890 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTGT200DA120G | Microchip Technology | 0 | APTGT200DA120G-ND | 137,77714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 137,77714 € | 964,44 € |
| Unit Price without VAT: | 137,77714 € |
|---|---|
| Unit Price with VAT: | 163,95480 € |

