IGBT Module Trench Field Stop Dual, Common Source 1200 V 280 A 890 W Chassis Mount SP6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGT200DU120G

DigiKey Part Number
APTGT200DU120G-ND
Manufacturer
Manufacturer Product Number
APTGT200DU120G
Description
IGBT MODULE 1200V 280A 890W SP6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Dual, Common Source 1200 V 280 A 890 W Chassis Mount SP6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Dual, Common Source
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
280 A
Power - Max
890 W
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 200A
Current - Collector Cutoff (Max)
350 µA
Input Capacitance (Cies) @ Vce
14 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP6
Supplier Device Package
SP6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,99000 €151,99 €
Manufacturers Standard Package
Unit Price without VAT:151,99000 €
Unit Price with VAT:180,86810 €