
APTGT200DH60G | |
|---|---|
DigiKey Part Number | APTGT200DH60G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT200DH60G |
Description | IGBT MODULE 600V 290A 625W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Asymmetrical Bridge 600 V 290 A 625 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT200DH60G Models |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 12.3 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Asymmetrical Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 290 A | Supplier Device Package SP6 |
Power - Max 625 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 144,71571 € | 1.013,01 € |
| Unit Price without VAT: | 144,71571 € |
|---|---|
| Unit Price with VAT: | 172,21169 € |

