Parametric Equivalent

APTGT200DA60T3AG | |
|---|---|
DigiKey Part Number | APTGT200DA60T3AG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT200DA60T3AG |
Description | IGBT MODULE 600V 290A 750W SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 600 V 290 A 750 W Chassis Mount SP3 |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 12.3 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP3 |
Current - Collector (Ic) (Max) 290 A | Supplier Device Package SP3 |
Power - Max 750 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTGT200SK60T3AG | Microchip Technology | 0 | APTGT200SK60T3AG-ND | 73,32769 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 73,32769 € | 953,26 € |
| Unit Price without VAT: | 73,32769 € |
|---|---|
| Unit Price with VAT: | 87,25995 € |


