
APTGT200A60TG | |
|---|---|
DigiKey Part Number | 150-APTGT200A60TG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT200A60TG |
Description | IGBT MODULE 600V 290A 625W SP4 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 600 V 290 A 625 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 200A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 12.3 nF @ 25 V |
Part Status Discontinued at DigiKey | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Half Bridge | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 290 A | Package / Case SP4 |
Power - Max 625 W | Supplier Device Package SP4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 52,29091 € | 575,20 € |
| Unit Price without VAT: | 52,29091 € |
|---|---|
| Unit Price with VAT: | 62,22618 € |

