
APTGT150TL60G | |
|---|---|
DigiKey Part Number | APTGT150TL60G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT150TL60G |
Description | IGBT MODULE 600V 200A 480W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 600 V 200 A 480 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT150TL60G Models |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 9.2 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Three Level Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 200 A | Supplier Device Package SP6 |
Power - Max 480 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 159,60167 € | 957,61 € |
| Unit Price without VAT: | 159,60167 € |
|---|---|
| Unit Price with VAT: | 189,92599 € |

