
APTGT150H60TG | |
|---|---|
DigiKey Part Number | APTGT150H60TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT150H60TG |
Description | IGBT MODULE 600V 225A 480W SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 600 V 225 A 480 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 9.2 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Full Bridge Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP4 |
Current - Collector (Ic) (Max) 225 A | Supplier Device Package SP4 |
Power - Max 480 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 133,89429 € | 937,26 € |
| Unit Price without VAT: | 133,89429 € |
|---|---|
| Unit Price with VAT: | 159,33421 € |

