
APTGT150DU60TG | |
|---|---|
DigiKey Part Number | 150-APTGT150DU60TG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT150DU60TG |
Description | IGBT MODULE 600V 225A 480W SP4 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Dual, Common Source 600 V 225 A 480 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 150A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 9.2 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Dual, Common Source | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 225 A | Package / Case SP4 |
Power - Max 480 W | Supplier Device Package SP4 |

