
APTGT150A120G | |
|---|---|
DigiKey Part Number | APTGT150A120G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT150A120G |
Description | IGBT MODULE 1200V 220A 690W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 220 A 690 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT150A120G Models |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 150A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 350 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 10.7 nF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor No |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 220 A | Supplier Device Package SP6 |
Power - Max 690 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 159,23500 € | 955,41 € |
| Unit Price without VAT: | 159,23500 € |
|---|---|
| Unit Price with VAT: | 189,48965 € |

