
APTGT100TA120TPG | |
|---|---|
DigiKey Part Number | APTGT100TA120TPG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT100TA120TPG |
Description | IGBT MOD 1200V 140A 480W SP6-P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase 1200 V 140 A 480 W Chassis Mount SP6-P |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 140 A | |
Power - Max | 480 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 7.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP6-P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 192,50500 € | 770,02 € |
| Unit Price without VAT: | 192,50500 € |
|---|---|
| Unit Price with VAT: | 229,08095 € |

