
APTGT100SK60T1G | |
|---|---|
DigiKey Part Number | 150-APTGT100SK60T1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT100SK60T1G |
Description | IGBT MODULE 600V 150A 340W SP4 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 600 V 150 A 340 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 100A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 6.1 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Single | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 150 A | Package / Case SP4 |
Power - Max 340 W | Supplier Device Package SP4 |

