
APTGT100H60TG | |
|---|---|
DigiKey Part Number | APTGT100H60TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT100H60TG |
Description | IGBT MODULE 600V 150A 340W SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 600 V 150 A 340 W Chassis Mount SP4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 340 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 6.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 88,96556 € | 800,69 € |
| Unit Price without VAT: | 88,96556 € |
|---|---|
| Unit Price with VAT: | 105,86902 € |

