
APTGT100H60T3G | |
|---|---|
DigiKey Part Number | APTGT100H60T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT100H60T3G |
Description | IGBT MODULE 600V 150A 340W SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 600 V 150 A 340 W Chassis Mount SP3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 340 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 6.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP3 | |
Supplier Device Package | SP3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 66,30917 € | 795,71 € |
| Unit Price without VAT: | 66,30917 € |
|---|---|
| Unit Price with VAT: | 78,90791 € |

