
APTGT100A170TG | |
|---|---|
DigiKey Part Number | APTGT100A170TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT100A170TG |
Description | IGBT MODULE 1700V 150A 560W SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 150 A 560 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 9 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case SP4 |
Current - Collector (Ic) (Max) 150 A | Supplier Device Package SP4 |
Power - Max 560 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 127,84875 € | 1.022,79 € |
| Unit Price without VAT: | 127,84875 € |
|---|---|
| Unit Price with VAT: | 152,14001 € |

