
APTGT100A120D1G | |
|---|---|
DigiKey Part Number | 150-APTGT100A120D1G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT100A120D1G |
Description | IGBT MODULE 1200V 150A 520W D1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 150 A 520 W Chassis Mount D1 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 100A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 3 mA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 7 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor No |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case D1 |
Current - Collector (Ic) (Max) 150 A | Supplier Device Package D1 |
Power - Max 520 W |

