
APTGLQ80HR120CT3G | |
|---|---|
DigiKey Part Number | APTGLQ80HR120CT3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ80HR120CT3G |
Description | IGBT MODULE 1200V 150A 500W SP3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 1200 V 150 A 500 W Through Hole SP3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 500 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 80A | |
Current - Collector Cutoff (Max) | 150 µA | |
Input Capacitance (Cies) @ Vce | 4.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SP3 | |
Supplier Device Package | SP3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 82,77889 € | 745,01 € |
| Unit Price without VAT: | 82,77889 € |
|---|---|
| Unit Price with VAT: | 98,50688 € |

