
APTGLQ600A65T6G | |
|---|---|
DigiKey Part Number | APTGLQ600A65T6G-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ600A65T6G |
Description | IGBT MODULE 650V 1200A 2000W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 650 V 1200 A 2000 W Through Hole SP6 |
Category | Current - Collector Cutoff (Max) 600 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 36.6 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Half Bridge | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 650 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 1200 A | Supplier Device Package SP6 |
Power - Max 2000 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 600A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 267,77500 € | 1.071,10 € |
| Unit Price without VAT: | 267,77500 € |
|---|---|
| Unit Price with VAT: | 318,65225 € |

