
APTGLQ50TL65T3G | |
|---|---|
DigiKey Part Number | APTGLQ50TL65T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ50TL65T3G |
Description | IGBT MODULE 650V 70A 175W SP3F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 650 V 70 A 175 W Chassis Mount SP3F |
Category | Current - Collector Cutoff (Max) 50 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 3.1 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Three Level Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 650 V | Package / Case Module |
Current - Collector (Ic) (Max) 70 A | Supplier Device Package SP3F |
Power - Max 175 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 69,18571 € | 968,60 € |
| Unit Price without VAT: | 69,18571 € |
|---|---|
| Unit Price with VAT: | 82,33099 € |

