Parametric Equivalent

APTGLQ50H65T3G | |
|---|---|
DigiKey Part Number | APTGLQ50H65T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ50H65T3G |
Description | IGBT MODULE 650V 70A 175W SP3F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 650 V 70 A 175 W Chassis Mount SP3F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 70 A | |
Power - Max | 175 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 3.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 51,73267 € | 775,99 € |
| Unit Price without VAT: | 51,73267 € |
|---|---|
| Unit Price with VAT: | 61,56188 € |


