
APTGLQ40DDA120CT3G | |
|---|---|
DigiKey Part Number | APTGLQ40DDA120CT3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ40DDA120CT3G |
Description | IGBT MODULE 1200V 75A 250W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Dual Boost Chopper 1200 V 75 A 250 W Through Hole SP6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Dual Boost Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 250 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 2.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 65,21182 € | 717,33 € |
| Unit Price without VAT: | 65,21182 € |
|---|---|
| Unit Price with VAT: | 77,60207 € |

