
APTGLQ30H65T3G | |
|---|---|
DigiKey Part Number | APTGLQ30H65T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ30H65T3G |
Description | IGBT MODULE 650V 40A 95W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 650 V 40 A 95 W Chassis Mount |
Category | Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 30A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 50 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 1.9 nF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Full Bridge | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 40 A | Package / Case Module |
Power - Max 95 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 50,03737 € | 950,71 € |
| Unit Price without VAT: | 50,03737 € |
|---|---|
| Unit Price with VAT: | 59,54447 € |

