Image for APTGLQ200H65G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGLQ200H65G

DigiKey Part Number
APTGLQ200H65G-ND
Manufacturer
Manufacturer Product Number
APTGLQ200H65G
Description
IGBT MODULE 650V 270A 680W SP6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Full Bridge 650 V 270 A 680 W Chassis Mount SP6
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
75 µA
Manufacturer
Microchip Technology
Input Capacitance (Cies) @ Vce
12.2 nF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Active
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
Full Bridge
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
650 V
Package / Case
Module
Current - Collector (Ic) (Max)
270 A
Supplier Device Package
SP6
Power - Max
680 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5207,96200 €1.039,81 €
Unit Price without VAT:207,96200 €
Unit Price with VAT:247,47478 €