
APTGLQ200H120G | |
|---|---|
DigiKey Part Number | APTGLQ200H120G-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ200H120G |
Description | IGBT MODULE 1200V 350A 1000W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 350 A 1000 W Chassis Mount SP6 |
EDA/CAD Models | APTGLQ200H120G Models |
Category | Current - Collector Cutoff (Max) 100 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 12.3 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Full Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 350 A | Supplier Device Package SP6 |
Power - Max 1000 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 299,67000 € | 1.198,68 € |
| Unit Price without VAT: | 299,67000 € |
|---|---|
| Unit Price with VAT: | 356,60730 € |

