
APTGLQ200A120T3AG | |
|---|---|
DigiKey Part Number | APTGLQ200A120T3AG-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ200A120T3AG |
Description | IGBT MOD 1200V 400A 1250W SP3F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 400 A 1250 W Chassis Mount SP3F |
EDA/CAD Models | APTGLQ200A120T3AG Models |
Category | Current - Collector Cutoff (Max) 100 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 9.3 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 400 A | Supplier Device Package SP3F |
Power - Max 1250 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 160A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 113,46333 € | 1.021,17 € |
| Unit Price without VAT: | 113,46333 € |
|---|---|
| Unit Price with VAT: | 135,02136 € |

