
APTGLQ150A120TG | |
|---|---|
DigiKey Part Number | APTGLQ150A120TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ150A120TG |
Description | IGBT MODULE 1200V 250A 750W SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 250 A 750 W Chassis Mount SP4 |
Category | Current - Collector Cutoff (Max) 100 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 8.8 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 250 A | Supplier Device Package SP4 |
Power - Max 750 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 119,92625 € | 959,41 € |
| Unit Price without VAT: | 119,92625 € |
|---|---|
| Unit Price with VAT: | 142,71224 € |

