Image for APTGLQ100H65T3G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGLQ100H65T3G

DigiKey Part Number
APTGLQ100H65T3G-ND
Manufacturer
Manufacturer Product Number
APTGLQ100H65T3G
Description
IGBT MODULE 650V 135A 350W SP3F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Full Bridge 650 V 135 A 350 W Chassis Mount SP3F
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
135 A
Power - Max
350 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 100A
Current - Collector Cutoff (Max)
50 µA
Input Capacitance (Cies) @ Vce
6.15 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
SP3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1173,11909 €804,31 €
Unit Price without VAT:73,11909 €
Unit Price with VAT:87,01172 €