IGBT Module Trench Field Stop Half Bridge 650 V 200 A 350 W Through Hole SP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGLQ100A65T1G

DigiKey Part Number
APTGLQ100A65T1G-ND
Manufacturer
Manufacturer Product Number
APTGLQ100A65T1G
Description
IGBT MODULE 650V 200A 350W SP1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 650 V 200 A 350 W Through Hole SP1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
200 A
Power - Max
350 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 100A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
6 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
SP1
Supplier Device Package
SP1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1552,74400 €791,16 €
Unit Price without VAT:52,74400 €
Unit Price with VAT:62,76536 €