
APTGLQ100A120TG | |
|---|---|
DigiKey Part Number | APTGLQ100A120TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ100A120TG |
Description | IGBT MODULE 1200V 170A 520W SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 170 A 520 W Chassis Mount SP4 |
Category | Current - Collector Cutoff (Max) 50 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 6.15 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 170 A | Supplier Device Package SP4 |
Power - Max 520 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.42V @ 15V, 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 94,99571 € | 664,97 € |
| Unit Price without VAT: | 94,99571 € |
|---|---|
| Unit Price with VAT: | 113,04489 € |

