
APTGL700U120D4G | |
|---|---|
DigiKey Part Number | APTGL700U120D4G-ND |
Manufacturer | |
Manufacturer Product Number | APTGL700U120D4G |
Description | IGBT MODULE 1200V 910A 3000W D4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 910 A 3000 W Chassis Mount D4 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 4 mA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 37.2 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case D4 |
Current - Collector (Ic) (Max) 910 A | Supplier Device Package D4 |
Power - Max 3000 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 600A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 227,10800 € | 1.135,54 € |
| Unit Price without VAT: | 227,10800 € |
|---|---|
| Unit Price with VAT: | 270,25852 € |

