APTGL700DA120D3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 190,93500 €
Image for APTGL700DA120D3G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGL700DA120D3G

DigiKey Part Number
APTGL700DA120D3G-ND
Manufacturer
Manufacturer Product Number
APTGL700DA120D3G
Description
IGBT MODULE 1200V 840A 3000W D3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 1200 V 840 A 3000 W Chassis Mount D3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
840 A
Power - Max
3000 W
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 600A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
37.2 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
D3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4190,93500 €763,74 €
Unit Price without VAT:190,93500 €
Unit Price with VAT:227,21265 €