
APTGL60DH120T3G | |
|---|---|
DigiKey Part Number | 150-APTGL60DH120T3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGL60DH120T3G |
Description | IGBT MODULE 1200V 80A 280W SP3 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Asymmetrical Bridge 1200 V 80 A 280 W Chassis Mount SP3 |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 50A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 2.77 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Asymmetrical Bridge | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 80 A | Package / Case SP3 |
Power - Max 280 W | Supplier Device Package SP3 |

