
APTGL325DA120D3G | |
|---|---|
DigiKey Part Number | 150-APTGL325DA120D3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGL325DA120D3G |
Description | IGBT MODULE 1200V 420A 1500W D3 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 420 A 1500 W Chassis Mount D3 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 300A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 5 mA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 18.6 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 420 A | Package / Case D-3 Module |
Power - Max 1500 W | Supplier Device Package D3 |

