IGBT Module Trench Field Stop Half Bridge 1200 V 230 A 940 W Chassis Mount SP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGL180A120T3AG

DigiKey Part Number
APTGL180A120T3AG-ND
Manufacturer
Manufacturer Product Number
APTGL180A120T3AG
Description
IGBT MODULE 1200V 230A 940W SP3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 230 A 940 W Chassis Mount SP3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
300 µA
Manufacturer
Microchip Technology
Input Capacitance (Cies) @ Vce
9.3 nF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
Half Bridge
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
SP3
Current - Collector (Ic) (Max)
230 A
Supplier Device Package
SP3
Power - Max
940 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 150A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9106,69778 €960,28 €
Unit Price without VAT:106,69778 €
Unit Price with VAT:126,97036 €