
APTGL120TDU120TPG | |
|---|---|
DigiKey Part Number | APTGL120TDU120TPG-ND |
Manufacturer | |
Manufacturer Product Number | APTGL120TDU120TPG |
Description | IGBT MOD 1200V 140A 517W SP6-P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Triple, Dual - Common Source 1200 V 140 A 517 W Chassis Mount SP6-P |
Category | Current - Collector Cutoff (Max) 250 µA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 6.2 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration Triple, Dual - Common Source | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 140 A | Supplier Device Package SP6-P |
Power - Max 517 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 231,55000 € | 926,20 € |
| Unit Price without VAT: | 231,55000 € |
|---|---|
| Unit Price with VAT: | 275,54450 € |

