
APTGF90H60T3G | |
|---|---|
DigiKey Part Number | APTGF90H60T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGF90H60T3G |
Description | IGBT MODULE 600V 120A 416W SP3 |
Customer Reference | |
Detailed Description | IGBT Module NPT Full Bridge Inverter 600 V 120 A 416 W Chassis Mount SP3 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 100A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 4.4 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Full Bridge Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP3 |
Current - Collector (Ic) (Max) 120 A | Supplier Device Package SP3 |
Power - Max 416 W |

