
APTGF90A60TG | |
|---|---|
DigiKey Part Number | APTGF90A60TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGF90A60TG |
Description | IGBT MODULE 600V 110A 416W SP4 |
Customer Reference | |
Detailed Description | IGBT Module NPT Half Bridge 600 V 110 A 416 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 90A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 4.3 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Half Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 110 A | Package / Case SP4 |
Power - Max 416 W | Supplier Device Package SP4 |

