
APTGF660U60D4G | |
|---|---|
DigiKey Part Number | 150-APTGF660U60D4G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGF660U60D4G |
Description | IGBT MODULE 600V 860A 2800W D4 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 860 A 2800 W Chassis Mount D4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 800A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 500 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 36 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor No |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case D4 |
Current - Collector (Ic) (Max) 860 A | Supplier Device Package D4 |
Power - Max 2800 W |

