
APTGF50VDA60T3G | |
|---|---|
DigiKey Part Number | APTGF50VDA60T3G-ND |
Manufacturer | |
Manufacturer Product Number | APTGF50VDA60T3G |
Description | IGBT MODULE 600V 65A 250W SP3 |
Customer Reference | |
Detailed Description | IGBT Module NPT Dual Boost Chopper 600 V 65 A 250 W Chassis Mount SP3 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 50A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 2.2 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Dual Boost Chopper | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP3 |
Current - Collector (Ic) (Max) 65 A | Supplier Device Package SP3 |
Power - Max 250 W |

