
APTGF50TA120PG | |
|---|---|
DigiKey Part Number | 150-APTGF50TA120PG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGF50TA120PG |
Description | IGBT MODULE 1200V 75A 312W SP6-P |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase 1200 V 75 A 312 W Chassis Mount SP6-P |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 50A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 3.45 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor No |
Configuration Three Phase | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SP6 |
Current - Collector (Ic) (Max) 75 A | Supplier Device Package SP6-P |
Power - Max 312 W |

