IGBT Module NPT Full Bridge Inverter 600 V 65 A 250 W Chassis Mount SP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTGF50H60T3G

DigiKey Part Number
APTGF50H60T3G-ND
Manufacturer
Manufacturer Product Number
APTGF50H60T3G
Description
IGBT MODULE 600V 65A 250W SP3
Customer Reference
Detailed Description
IGBT Module NPT Full Bridge Inverter 600 V 65 A 250 W Chassis Mount SP3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
NPT
Configuration
Full Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
65 A
Power - Max
250 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 50A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
2.2 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
SP3
Supplier Device Package
SP3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.