
APTGF50DH60TG | |
|---|---|
DigiKey Part Number | 150-APTGF50DH60TG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGF50DH60TG |
Description | IGBT MODULE 600V 65A 250W SP4 |
Customer Reference | |
Detailed Description | IGBT Module NPT Asymmetrical Bridge 600 V 65 A 250 W Chassis Mount SP4 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 50A |
Manufacturer Microsemi Corporation | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 2.2 nF @ 25 V |
Part Status Discontinued at DigiKey | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Asymmetrical Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 65 A | Package / Case SP4 |
Power - Max 250 W | Supplier Device Package SP4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 41,68769 € | 541,94 € |
| Unit Price without VAT: | 41,68769 € |
|---|---|
| Unit Price with VAT: | 49,60835 € |

