
APTGF50DH60T1G | |
|---|---|
DigiKey Part Number | APTGF50DH60T1G-ND |
Manufacturer | |
Manufacturer Product Number | APTGF50DH60T1G |
Description | IGBT MODULE 600V 65A 250W SP1 |
Customer Reference | |
Detailed Description | IGBT Module NPT Asymmetrical Bridge 600 V 65 A 250 W Chassis Mount SP1 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 50A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 2.2 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor Yes |
Configuration Asymmetrical Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SP1 |
Current - Collector (Ic) (Max) 65 A | Supplier Device Package SP1 |
Power - Max 250 W |

